Add To Favorites
Photo Not Available
RBB100DHRR
Product Overview
Digi-Key Part Number RBB100DHRR-ND
Copy   RBB100DHRR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RBB100DHRR

Copy   RBB100DHRR
Description CONN EDGE DUAL FMALE 200POS .050
Copy   CONN EDGE DUAL FMALE 200POS .050
Documents & Media
Datasheets High Density Card Edge Datasheet
xxBxxDHRx Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 100
Number of Positions 200
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Read Out Dual
Features Board Lock, Card Extender
Mounting Type Board Edge, Straddle Mount
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Hairpin Bellows
Color Black
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.47800 $224.78

Submit a request for quotation on quantities greater than those displayed.

18:55:39 9/21/2018