Add To Favorites
PRPC022DABN-RC Connector Header Through Hole 44 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 0.98800 $9.88
25 0.93000 $23.25
50 0.89100 $44.55
100 0.85230 $85.23
250 0.77484 $193.71
500 0.69736 $348.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S2021EC-22-ND
Copy   S2021EC-22-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PRPC022DABN-RC

Copy   PRPC022DABN-RC
Description CONN HEADER .100" DUAL STR 44POS
Copy   CONN HEADER .100" DUAL STR 44POS
Detailed Description

Connector Header Through Hole 44 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 44 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 44
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.230" (5.84mm)
Overall Contact Length 0.558" (14.18mm)
Insulation Height 0.098" (2.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Gold
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post Flash
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names S2021EC-22
S9524E-22
S9524E-22-ND
Alternate Length
  • Digi-Key Part Number: S2021EC-01-ND
  • Description: CONN HEADER .100" DUAL STR 2POS
  • Quantity Available: 412 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: S2021EC-02-ND
  • Description: CONN HEADER .100" DUAL STR 4POS
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: S2021EC-03-ND
  • Description: CONN HEADER .100" DUAL STR 6POS
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: S2021EC-04-ND
  • Description: CONN HEADER .100" DUAL STR 8POS
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: S2021EC-05-ND
  • Description: CONN HEADER .100" DUAL STR 10POS
  • Quantity Available: 543 - Immediate
    Value Added Item ?

10:46:09 12/10/2018