PRPC009SBBN-M71RC Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm)
Price & Procurement
331 In Stock
Can ship immediately Value Added Item
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.35600 $3.56
25 0.30520 $7.63
50 0.25960 $12.98
100 0.24940 $24.94
250 0.22392 $55.98
500 0.21376 $106.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: S1121EC-01-ND
  • Description: CONN HEADER R/A 1POS
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: S1121EC-02-ND
  • Description: CONN HEADER R/A 2POS 2.54MM
  • Quantity Available: 3,163 - Immediate
    Value Added Item 
  • Digi-Key Part Number: S1121EC-03-ND
  • Description: CONN HEADER R/A 3POS 2.54MM
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: S1121EC-04-ND
  • Description: CONN HEADER R/A 4POS 2.54MM
  • Quantity Available: 934 - Immediate
    Value Added Item 
  • Digi-Key Part Number: S1121EC-05-ND
  • Description: CONN HEADER R/A 5POS 2.54MM
  • Quantity Available: Value Added Item 

PRPC009SBBN-M71RC

Datasheet
Digi-Key Part Number S1121EC-09-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number PRPC009SBBN-M71RC
Copy  
Description CONN HEADER R/A 9POS 2.54MM
Copy  
Detailed Description

Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm)

Copy  
Customer Reference
Documents & Media
Datasheets zzzCzzzSzzN-M71RC Drawing
Environmental Information Sullins Connector Solutions RoHS3 Cert
HTML Datasheet zzzCzzzSzzN-M71RC Drawing
Online Catalog 0.100" (2.54mm) Pitch Connector Headers
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Bulk 
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 9
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.220" (5.58mm)
Overall Contact Length -
Insulation Height 0.098" (2.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Gold
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post Flash
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PPPC091LFBN-RC

CONN HDR 9POS 0.1 GOLD PCB

Sullins Connector Solutions

$0.67000 Details

MX1A-11NW

SWITCH PUSH SPST-NO 0.01A 12V

Cherry Americas LLC

$0.99000 Details

MX1A-E1NW

SWITCH PUSH SPST-NO 0.01A 12V

Cherry Americas LLC

$1.07000 Details
Additional Resources
Standard Package 1
Other Names S1121EC-09
S9522E-09
S9522E-09-ND