Price & Procurement
8,141 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.56400 $5.64
80 0.50688 $40.55
440 0.41473 $182.48
1,000 0.36864 $368.64
5,000 0.33280 $1,664.00

Submit a request for quotation on quantities greater than those displayed.

PPPC091LFBN-RC

Datasheet
Digi-Key Part Number S7042-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number PPPC091LFBN-RC
Copy  
Description CONN HDR 9POS 0.1 GOLD PCB
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

9 Position Header Connector 0.100" (2.54mm) Through Hole Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tray 
Part Status Active
Connector Type Header
Contact Type Female Socket
Style Board to Board
Number of Positions 9
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.335" (8.51mm)
Contact Length - Post 0.126" (3.20mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 3A
Voltage Rating 250V
Applications -
Insulation Material Polyester
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post Flash
Base Part Number PPPC091
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

PBC09SAAN

CONN HEADER VERT 9POS 2.54MM

Sullins Connector Solutions

$0.79000 Details

PEC09SAAN

CONN HEADER VERT 9POS 2.54MM

Sullins Connector Solutions

$0.53000 Details

PBC09SADN

CONN HEADER VERT 9POS 2.54MM

Sullins Connector Solutions

$1.06000 Details

PEC09SFAN

CONN HEADER VERT 9POS 2.54MM

Sullins Connector Solutions

$0.65000 Details

PEC09SFCN

CONN HEADER VERT 9POS 2.54MM

Sullins Connector Solutions

$0.99000 Details

PBC09SFAN

CONN HEADER VERT 9POS 2.54MM

Sullins Connector Solutions

$0.79000 Details
You May Also Be Interested In

PPPC081LFBN-RC

CONN HDR 8POS 0.1 GOLD PCB

Sullins Connector Solutions

$0.67000 Details

PPPC051LFBN-RC

CONN HDR 5POS 0.1 GOLD PCB

Sullins Connector Solutions

$0.49000 Details

PPPC061LFBN-RC

CONN HDR 6POS 0.1 GOLD PCB

Sullins Connector Solutions

$0.53000 Details

PRPC009SBBN-M71RC

CONN HEADER R/A 9POS 2.54MM

Sullins Connector Solutions

$0.38000 Details

MX1A-11NW

SWITCH PUSH SPST-NO 0.01A 12V

Cherry Americas LLC

$0.99000 Details

PRPC009SAAN-RC

CONN HEADER VERT 9POS 2.54MM

Sullins Connector Solutions

$0.28000 Details
Additional Resources
Standard Package 1
Other Names PPPC091LFBNRC
S7042