Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.13000 $2.13
10 1.93600 $19.36
25 1.81720 $45.43
50 1.73800 $86.90
100 1.65900 $165.90
250 1.50100 $375.25
500 1.38250 $691.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S1131E-15-ND
Copy   S1131E-15-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PBC15SBCN

Copy   PBC15SBCN
Description CONN HEADER .100 SINGL R/A 15POS
Copy   CONN HEADER .100 SINGL R/A 15POS
Detailed Description

Connector Header Through Hole, Right Angle 15 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 15 position 0.100" (2.54mm)
Documents & Media
Datasheets .100" Headers Datasheet
Environmental Information RoHS Cert
Online Catalog GxC and PxC
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 15
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.300" (7.62mm)
Overall Contact Length -
Insulation Height 0.140" (3.56mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -65°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • PPTC151LFBN-RC - Sullins Connector Solutions | S7013-ND DigiKey Electronics
  • PPTC151LFBN-RC
  • Sullins Connector Solutions
  • CONN HEADER FEMALE 15POS.1" TIN
  • Unit Price $0.98000
  • S7013-ND
  • PPPC151LFBN-RC - Sullins Connector Solutions | S7048-ND DigiKey Electronics
  • PPPC151LFBN-RC
  • Sullins Connector Solutions
  • CONN HEADER FMALE 15POS .1" GOLD
  • Unit Price $1.02000
  • S7048-ND
  • NPPC151KFXC-RC - Sullins Connector Solutions | S5646-ND DigiKey Electronics
  • NPPC151KFXC-RC
  • Sullins Connector Solutions
  • CONN FMALE 15POS .1" SMD GOLD
  • Unit Price $0.98415
  • S5646-ND
  • PPTC151LGBN-RC - Sullins Connector Solutions | S5451-ND DigiKey Electronics
  • PPTC151LGBN-RC
  • Sullins Connector Solutions
  • CONN FEMALE 15POS .100" R/A TIN
  • Unit Price $0.55296
  • S5451-ND
Additional Resources
Standard Package ? 1
Other Names S1131E-15
Alternate Length
  • Digi-Key Part Number: S1131E-35-ND
  • Description: CONN HEADER .100 SINGL R/A 35POS
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: S1131E-34-ND
  • Description: CONN HEADER .100 SINGL R/A 34POS
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: S1131E-33-ND
  • Description: CONN HEADER .100 SINGL R/A 33POS
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: S1131E-32-ND
  • Description: CONN HEADER .100 SINGL R/A 32POS
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: S1131E-31-ND
  • Description: CONN HEADER .100 SINGL R/A 31POS
  • Quantity Available: Value Added Item ?

16:57:34 12/10/2018