Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.98000 $4.98
10 4.45500 $44.55
100 3.66920 $366.92
500 2.90044 $1,450.22
1,000 2.48983 $2,489.83
5,000 2.27143 $11,357.13
10,000 2.18406 $21,840.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S2141E-12-ND
Copy   S2141E-12-ND
Quantity Available 199
Can ship immediately
Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PBC12DBDN

Copy   PBC12DBDN
Description CONN HEADER R/A 24POS 2.54MM
Copy   CONN HEADER R/A 24POS 2.54MM
Detailed Description

Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm)
Documents & Media
Datasheets .100" Headers Datasheet
GxCxxDxxN Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 24
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.400" (10.16mm)
Overall Contact Length -
Insulation Height 0.240" (6.10mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -65°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Mating Products
  • PPPC122LFBN-RC - Sullins Connector Solutions | S7115-ND DigiKey Electronics
  • PPPC122LFBN-RC
  • Sullins Connector Solutions
  • CONN HDR 24POS 0.1 GOLD PCB
  • Unit Price $1.51000
  • S7115-ND
  • PPTC122LFBN-RC - Sullins Connector Solutions | S7080-ND DigiKey Electronics
  • PPTC122LFBN-RC
  • Sullins Connector Solutions
  • CONN HDR 24POS 0.1 TIN PCB
  • Unit Price $1.46000
  • S7080-ND
  • NPPC122KFMS-RC - Sullins Connector Solutions | S5721-ND DigiKey Electronics
  • NPPC122KFMS-RC
  • Sullins Connector Solutions
  • CONN HDR 24POS 0.1 GOLD SMD
  • Unit Price $2.42000
  • S5721-ND
  • PPPC122LJBN-RC - Sullins Connector Solutions | S5565-ND DigiKey Electronics
  • PPPC122LJBN-RC
  • Sullins Connector Solutions
  • CONN HDR 24POS 0.1 GOLD PCB R/A
  • Unit Price $1.78000
  • S5565-ND
Additional Resources
Standard Package ? 1
Other Names S2141E-12
Alternate Length
  • Digi-Key Part Number: S2141E-20-ND
  • Description: CONN HEADER R/A 40POS 2.54MM
  • Quantity Available: 21 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: S2141E-16-ND
  • Description: CONN HEADER R/A 32POS 2.54MM
  • Quantity Available: 10 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: S2141E-14-ND
  • Description: CONN HEADER R/A 28POS 2.54MM
  • Quantity Available: 1,499 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: S2141E-10-ND
  • Description: CONN HEADER R/A 20POS 2.54MM
  • Quantity Available: 32 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: S2141E-08-ND
  • Description: CONN HEADER R/A 16POS 2.54MM
  • Quantity Available: 2,140 - Immediate
    Value Added Item ?

00:41:16 1/19/2019