USD
Favorite

In Stock: 12
Can ship immediately Value Added Item
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.36000 $4.36
10 3.89700 $38.97
100 3.20910 $320.91
500 2.53668 $1,268.34
1,000 2.17757 $2,177.57
5,000 1.98656 $9,932.78
10,000 1.91015 $19,101.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: S2131E-18-ND
  • Description: CONN HEADER R/A 36POS 2.54MM
  • Quantity Available: 1 - Immediate
    Value Added Item 
  • Digi-Key Part Number: S2131E-16-ND
  • Description: CONN HEADER R/A 32POS 2.54MM
  • Quantity Available: 138 - Immediate
    Value Added Item 
  • Digi-Key Part Number: S2131E-12-ND
  • Description: CONN HEADER R/A 24POS 2.54MM
  • Quantity Available: 246 - Immediate
    Value Added Item 
  • Digi-Key Part Number: S2131E-08-ND
  • Description: CONN HEADER R/A 16POS 2.54MM
  • Quantity Available: 79 - Immediate
    Value Added Item 
  • Digi-Key Part Number: S2131E-04-ND
  • Description: CONN HEADER R/A 8POS 2.54MM
  • Quantity Available: 8 - Immediate
    Value Added Item 

PBC11DBCN

Datasheet
Digi-Key Part Number S2131E-11-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PBC11DBCN
Copy  
Description CONN HEADER R/A 22POS 2.54MM
Copy  
Detailed Description

Connector Header Through Hole, Right Angle 22 position 0.100" (2.54mm)

Copy  
Documents & Media
Datasheets .100" Headers Datasheet
GxCxxDxxN Drawing
Environmental Information Sullins RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Bulk 
Part Status Discontinued at Digi-Key
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 22
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.300" (7.62mm)
Overall Contact Length -
Insulation Height 0.240" (6.10mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -65°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Mating Products

PPPC112LFBN-RC

CONN HDR 22POS 0.1 GOLD PCB

Sullins Connector Solutions

$1.39000 Details

PPTC112LFBN-RC

CONN HDR 22POS 0.1 TIN PCB

Sullins Connector Solutions

$1.34000 Details

NPTC112KFMS-RC

CONN HDR 22POS 0.1 TIN SMD

Sullins Connector Solutions

$1.20150 Details

PPPC112LJBN-RC

CONN HDR 22POS 0.1 GOLD PCB R/A

Sullins Connector Solutions

$0.90585 Details

NPPC112KFMS-RC

CONN HDR 22POS 0.1 GOLD SMD

Sullins Connector Solutions

$1.33515 Details

PPTC112LJBN-RC

CONN HDR 22POS 0.1 TIN PCB R/A

Sullins Connector Solutions

$0.87210 Details
Additional Resources
Standard Package 1
Other Names S2131E-11