Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.48000 $4.48
10 3.88700 $38.87
100 3.28890 $328.89
500 2.61614 $1,308.07
1,000 2.13029 $2,130.29
5,000 1.94342 $9,717.11
10,000 1.86868 $18,686.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S5804-10-ND
Copy   S5804-10-ND
Quantity Available 1,097
Can ship immediately
Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NRPN104RCCN-RC

Copy   NRPN104RCCN-RC
Description CONN HEADER 2MM QUAD STR 40POS
Copy   CONN HEADER 2MM QUAD STR 40POS
Detailed Description

Connector Header Through Hole 40 position 0.079" (2.00mm)

Copy   Connector Header Through Hole 40 position 0.079" (2.00mm)
Documents & Media
Datasheets NRPN401xxxN-RC Datasheet
Environmental Information RoHS Cert
PCN Other Part Number, Material 10/Dec/2009
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 40
Number of Rows 4
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.173" (4.40mm)
Contact Length - Post 0.094" (2.40mm)
Overall Contact Length 0.327" (8.30mm)
Insulation Height 0.059" (1.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Gold
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post Flash
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • NPRN104EFCN-RC - Sullins Connector Solutions | S6015-10-ND DigiKey Electronics
  • NPRN104EFCN-RC
  • Sullins Connector Solutions
  • CONN RECEPT 2MM QUAD STR 40POS
  • Unit Price $4.28610
  • S6015-10-ND
Additional Resources
Standard Package ? 1
Other Names PRPN104RCCN-RC
S5804-10
Alternate Length
  • Digi-Key Part Number: S5804-05-ND
  • Description: CONN HEADER 2MM QUAD STR 20POS
  • Quantity Available: 472 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: S5804-12-ND
  • Description: CONN HEADER 2MM QUAD STR 48POS
  • Quantity Available: 281 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: S5804-30-ND
  • Description: CONN HEADER 2MM QUAD STR 120POS
  • Quantity Available: 0

02:05:26 11/21/2018