Add To Favorites
Photo Not Available
LPPB161NFFN-RC 16 Position Header Connector 0.050" (1.27mm) Through Hole Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.12725 $1,127.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LPPB161NFFN-RC-ND
Copy   LPPB161NFFN-RC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LPPB161NFFN-RC

Copy   LPPB161NFFN-RC
Description CONN HDR 16POS 0.05 GOLD PCB
Copy   CONN HDR 16POS 0.05 GOLD PCB
Detailed Description

16 Position Header Connector 0.050" (1.27mm) Through Hole Gold

Copy   16 Position Header Connector 0.050" (1.27mm) Through Hole Gold
Documents & Media
Datasheets LPPByyyyyyy-RC Datasheet
LPPBxx1NFFN-RC Drawing
Environmental Information RoHS Cert
HTML Datasheet LPPByyyyyyy-RC Datasheet
LPPBxx1NFFN-RC Drawing
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Female Socket
Style Board to Board
Number of Positions 16
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color -
Insulation Height 0.177" (4.50mm)
Contact Length - Post 0.118" (3.00mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 1A
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post Flash
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

20:36:00 1/21/2019