Add To Favorites
Photo Not Available
JCB75DYRN-S1355
Product Overview
Digi-Key Part Number JCB75DYRN-S1355-ND
Copy   JCB75DYRN-S1355-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JCB75DYRN-S1355

Copy   JCB75DYRN-S1355
Description CONN EDGE DUAL FMALE 150POS .050
Copy   CONN EDGE DUAL FMALE 150POS .050
Documents & Media
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 75
Number of Positions 150
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Read Out Dual
Features Card Extender
Mounting Type Board Edge, Straddle Mount
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Cantilever
Color Black
Flange Feature -
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyamide (PA9T), Nylon 9T
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.62900 $226.29

Submit a request for quotation on quantities greater than those displayed.

16:57:54 9/25/2018