Add To Favorites
Photo Not Available
JCB50DHFT 100 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.42800 $224.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number JCB50DHFT-ND
Copy   JCB50DHFT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JCB50DHFT

Copy   JCB50DHFT
Description CONN EDGE DUAL FMALE 100POS .050
Copy   CONN EDGE DUAL FMALE 100POS .050
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

100 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm)

Copy   100 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm)
Documents & Media
Datasheets xxBxxDHFx Drawing
High Density Card Edge Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 50
Number of Positions 100
Card Thickness -
Number of Rows 2
Pitch 0.050" (1.27mm)
Read Out Dual
Features -
Mounting Type Surface Mount
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Hairpin Bellows
Color -
Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 200°C
Material - Insulation Polyamide (PA9T), Nylon 9T
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

11:31:18 3/26/2019