Add To Favorites
Photo Not Available
JCB100DYHN-S1355
Product Overview
Digi-Key Part Number JCB100DYHN-S1355-ND
Copy   JCB100DYHN-S1355-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JCB100DYHN-S1355

Copy   JCB100DYHN-S1355
Description CONN EDGE DUAL FMALE 200POS .050
Copy   CONN EDGE DUAL FMALE 200POS .050
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 100
Number of Positions 200
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder, Staggered
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Cantilever
Color Black
Flange Feature -
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyamide (PA9T), Nylon 9T
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.57800 $225.78

Submit a request for quotation on quantities greater than those displayed.

20:47:06 9/23/2018