Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number JBC12HETH-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

JBC12HETH

Description CONN EDGE DUAL FMALE 12POS 0.100
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row -
Number of Positions 12
Card Thickness 0.062" (1.57mm)
Number of Rows 1
Pitch 0.100" (2.54mm)
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Cantilever
Color -
Flange Feature Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyamide (PA9T), Nylon 9T
Read Out Single
 
Additional Resources
Standard Package ? 1

08:21:18 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.00500 $70.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback