Add To Favorites
Photo Not Available
JBB108DYRN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.67900 $226.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number JBB108DYRN-ND
Copy   JBB108DYRN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JBB108DYRN

Copy   JBB108DYRN
Description CONN EDGE DUAL FMALE 216POS .050
Copy   CONN EDGE DUAL FMALE 216POS .050
Documents & Media
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 108
Number of Positions 216
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Read Out Dual
Features Card Extender
Mounting Type Board Edge, Straddle Mount
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Cantilever
Color Black
Flange Feature -
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyamide (PA9T), Nylon 9T
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

14:06:45 1/18/2019