Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number HSC06DREH-S734-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HSC06DREH-S734

Description CONN EDGE DUAL FMALE 12POS 0.100
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Edgecards .100 in Data Sheet
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 6
Number of Positions 12
Card Thickness 0.031" (0.79mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Panel Mount
Termination Solder Eyelet(s)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Full Bellows
Color Blue
Flange Feature Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
 
Additional Resources
Standard Package ? 1

13:00:38 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.02200 $70.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback