Add To Favorites
Photo Not Available
HMC35DRYI 70 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.71200 $227.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HMC35DRYI-ND
Copy   HMC35DRYI-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMC35DRYI

Copy   HMC35DRYI
Description CONN EDGE DUAL FMALE 70POS 0.100
Copy   CONN EDGE DUAL FMALE 70POS 0.100
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

70 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue

Copy   70 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue
Documents & Media
Datasheets .100” [2.54 mm] Datasheet
xxCxxDRYx Drawing
Environmental Information RoHS Cert
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 35
Number of Positions 70
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Full Bellows
Color Blue
Flange Feature Top Mount Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

15:34:00 3/26/2019