USD
Favorite

Photo Not Available
HCM06DRTH 12 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 4.35800 $43.58

Submit a request for quotation on quantities greater than those displayed.

HCM06DRTH

Datasheet
Digi-Key Part Number HCM06DRTH-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HCM06DRTH
Copy  
Description CONN EDGE DUAL FMALE 12POS 0.156
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

12 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue

Copy  
Documents & Media
Datasheets Edgecards .156 in Datasheet
Environmental Information Sullins RoHS3
HTML Datasheet Edgecards .156 in Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tray 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 6
Number of Positions 12
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Full Bellows
Color Blue
Flange Feature Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1