Add To Favorites
Photo Not Available
HCC65DRYN-S93 130 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.68500 $226.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HCC65DRYN-S93-ND
Copy   HCC65DRYN-S93-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HCC65DRYN-S93

Copy   HCC65DRYN-S93
Description CONN EDGE DUAL FMALE 130POS .100
Copy   CONN EDGE DUAL FMALE 130POS .100
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

130 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue

Copy   130 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue
Documents & Media
Datasheets .100 Female Card Edge
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 65
Number of Positions 130
Card Thickness 0.093" (2.36mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Full Bellows
Color Blue
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

07:31:06 4/19/2019