Add To Favorites
Photo Not Available
HCC65DREF-S13 130 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.42800 $224.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HCC65DREF-S13-ND
Copy   HCC65DREF-S13-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HCC65DREF-S13

Copy   HCC65DREF-S13
Description CONN EDGE DUAL FMALE 130POS .100
Copy   CONN EDGE DUAL FMALE 130POS .100
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

130 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue

Copy   130 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue
Documents & Media
Datasheets .100” [2.54 mm] Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 65
Number of Positions 130
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features Card Extender
Mounting Type Board Edge, Straddle Mount
Termination Solder Eyelet(s)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Full Bellows
Color Blue
Flange Feature Top Mount Opening, Floating Bobbin, 0.116" (2.95mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

10:06:00 3/26/2019