Add To Favorites
Photo Not Available
HCC31HEYN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.00500 $70.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HCC31HEYN-ND
Copy   HCC31HEYN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HCC31HEYN

Copy   HCC31HEYN
Description CONN EDGE DUAL FMALE 31POS 0.100
Copy   CONN EDGE DUAL FMALE 31POS 0.100
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row -
Number of Positions 31
Card Thickness 0.062" (1.57mm)
Number of Rows 1
Pitch 0.100" (2.54mm)
Read Out Single
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Cantilever
Color -
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

22:30:34 1/22/2019