Add To Favorites
Photo Not Available
HCC06DRYH-S93
Product Overview
Digi-Key Part Number HCC06DRYH-S93-ND
Copy   HCC06DRYH-S93-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HCC06DRYH-S93

Copy   HCC06DRYH-S93
Description CONN EDGE DUAL FMALE 12POS 0.100
Copy   CONN EDGE DUAL FMALE 12POS 0.100
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Edgecards
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 6
Number of Positions 12
Card Thickness 0.093" (2.36mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Full Bellows
Color Blue
Flange Feature Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.04000 $70.40

Submit a request for quotation on quantities greater than those displayed.

18:31:52 9/18/2018