Photo Not Available
GSC65DREF-S13 130 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Product Overview
Digi-Key Part Number GSC65DREF-S13-ND
Copy   GSC65DREF-S13-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GSC65DREF-S13

Copy   GSC65DREF-S13
Description CONN EDGE DUAL FMALE 130POS .100
Copy   CONN EDGE DUAL FMALE 130POS .100
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

130 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black

Copy   130 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Documents & Media
Datasheets .100” [2.54 mm] Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 65
Number of Positions 130
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features Card Extender
Mounting Type Board Edge, Straddle Mount
Termination Solder Eyelet(s)
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Full Bellows
Color Black
Flange Feature Top Mount Opening, Floating Bobbin, 0.116" (2.95mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyamide (PA9T), Nylon 9T
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

04:48:50 3/21/2019