Add To Favorites
Photo Not Available
GSC50DRYI-S93
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.03800 $190.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GSC50DRYI-S93-ND
Copy   GSC50DRYI-S93-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GSC50DRYI-S93

Copy   GSC50DRYI-S93
Description CONN EDGE DUAL FMALE 100POS .100
Copy   CONN EDGE DUAL FMALE 100POS .100
Documents & Media
Datasheets .100 Female Card Edge
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 50
Number of Positions 100
Card Thickness 0.093" (2.36mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Full Bellows
Color Black
Flange Feature Top Mount Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyamide (PA9T), Nylon 9T
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

02:46:51 1/18/2019