Add To Favorites
Photo Not Available
GSA36DRMT-S664
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.23800 $192.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GSA36DRMT-S664-ND
Copy   GSA36DRMT-S664-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GSA36DRMT-S664

Copy   GSA36DRMT-S664
Description CONN EDGE DUAL FMALE 72POS 0.125
Copy   CONN EDGE DUAL FMALE 72POS 0.125
Documents & Media
Datasheets yyAyyDyyy-S664 Drawing
.125 Female Edgecards Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 36
Number of Positions 72
Card Thickness 0.125" (3.18mm)
Number of Rows 2
Pitch 0.125" (3.18mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Wire Wrap
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Loop Bellows
Color Black
Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyamide (PA9T), Nylon 9T
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

18:42:07 1/15/2019