Add To Favorites
Photo Not Available
GMM36DRMD-S273
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.02100 $190.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GMM36DRMD-S273-ND
Copy   GMM36DRMD-S273-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GMM36DRMD-S273

Copy   GMM36DRMD-S273
Description CONN EDGE DUAL FMALE 72POS 0.156
Copy   CONN EDGE DUAL FMALE 72POS 0.156
Documents & Media
Datasheets yyMyyDyyy-S(273,664) Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 36
Number of Positions 72
Card Thickness 0.093" (2.36mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Wire Wrap
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Loop Bellows
Color Black
Flange Feature Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyamide (PA9T), Nylon 9T
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

06:31:40 1/19/2019