Add To Favorites
Photo Not Available
GEC36DTES
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.09100 $190.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GEC36DTES-ND
Copy   GEC36DTES-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GEC36DTES

Copy   GEC36DTES
Description CONN EDGE DUAL FMALE 72POS 0.100
Copy   CONN EDGE DUAL FMALE 72POS 0.100
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets .100” [2.54 mm] Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 36
Number of Positions 72
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Panel Mount
Termination Solder Eyelet(s)
Contact Material Phosphor Bronze
Contact Finish Tin
Contact Finish Thickness 100.0µin (2.54µm)
Contact Type Full Bellows
Color Black
Flange Feature Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyamide (PA9T), Nylon 9T
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

03:24:26 1/23/2019