USD
Favorite

Photo Not Available
GEC25DRXS 50 Position Female Connector Non Specified - Dual Edge Tin 0.100" (2.54mm) Black
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 4.35800 $43.58

Submit a request for quotation on quantities greater than those displayed.

GEC25DRXS

Datasheet
Digi-Key Part Number GEC25DRXS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GEC25DRXS
Copy  
Description CONN EDGE DUAL FMALE 50POS 0.100
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

50 Position Female Connector Non Specified - Dual Edge Tin 0.100" (2.54mm) Black

Copy  
Documents & Media
Datasheets .100” [2.54 mm] Datasheet
xxCxxDRXx Drawing
Environmental Information Sullins RoHS3
HTML Datasheet xxCxxDRXx Drawing
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tube 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 25
Number of Positions 50
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Tin
Contact Finish Thickness 100.0µin (2.54µm)
Contact Type Full Bellows
Color Black
Flange Feature Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyamide (PA9T), Nylon 9T
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1