Add To Favorites
Photo Not Available
GEC18DRAN-S734
Product Overview
Digi-Key Part Number GEC18DRAN-S734-ND
Copy   GEC18DRAN-S734-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GEC18DRAN-S734

Copy   GEC18DRAN-S734
Description CONN EDGE DUAL FMALE 36POS 0.100
Copy   CONN EDGE DUAL FMALE 36POS 0.100
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets .100” [2.54 mm]
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 18
Number of Positions 36
Card Thickness 0.031" (0.79mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Tin
Contact Finish Thickness 100.0µin (2.54µm)
Contact Type Full Bellows
Color Black
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyamide (PA9T), Nylon 9T
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 6.98700 $69.87

Submit a request for quotation on quantities greater than those displayed.

19:58:17 9/22/2018