USD
Favorite

Photo Not Available
GEC06DREF 12 Position Female Connector Non Specified - Dual Edge Tin 0.100" (2.54mm) Black
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 4.35800 $43.58

Submit a request for quotation on quantities greater than those displayed.

GEC06DREF

Datasheet
Digi-Key Part Number GEC06DREF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GEC06DREF
Copy  
Description CONN EDGE DUAL FMALE 12POS 0.100
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

12 Position Female Connector Non Specified - Dual Edge Tin 0.100" (2.54mm) Black

Copy  
Documents & Media
Datasheets .100” [2.54 mm] Datasheet
xxCxxDREx Drawing
Environmental Information Sullins RoHS3
HTML Datasheet xxCxxDREx Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tube 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 6
Number of Positions 12
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Panel Mount
Termination Solder Eyelet(s)
Contact Material Phosphor Bronze
Contact Finish Tin
Contact Finish Thickness 100.0µin (2.54µm)
Contact Type Full Bellows
Color Black
Flange Feature Top Mount Opening, Floating Bobbin, 0.116" (2.95mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyamide (PA9T), Nylon 9T
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1