Add To Favorites
Photo Not Available
GCC60DRTS-S13
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.26600 $192.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GCC60DRTS-S13-ND
Copy   GCC60DRTS-S13-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GCC60DRTS-S13

Copy   GCC60DRTS-S13
Description CONN EDGE DUAL FMALE 120POS .100
Copy   CONN EDGE DUAL FMALE 120POS .100
Documents & Media
Datasheets .100” [2.54 mm] Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 60
Number of Positions 120
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features Card Extender
Mounting Type Board Edge, Straddle Mount
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Full Bellows
Color Black
Flange Feature Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyamide (PA9T), Nylon 9T
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

05:17:32 1/22/2019