Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number GCC12DRXS-S734-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GCC12DRXS-S734

Description CONN EDGE DUAL FMALE 24POS 0.100
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets .100” [2.54 mm]
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 12
Number of Positions 24
Card Thickness 0.031" (0.79mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Full Bellows
Color Black
Flange Feature Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyamide (PA9T), Nylon 9T
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

17:23:53 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.04000 $70.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback