Add To Favorites
Photo Not Available
GCC05DREN-S93
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 5.74100 $57.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GCC05DREN-S93-ND
Copy   GCC05DREN-S93-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GCC05DREN-S93

Copy   GCC05DREN-S93
Description CONN EDGE DUAL FMALE 10POS 0.100
Copy   CONN EDGE DUAL FMALE 10POS 0.100
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Edgecards
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 5
Number of Positions 10
Card Thickness 0.093" (2.36mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Free Hanging (In-Line)
Termination Solder Eyelet(s)
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Full Bellows
Color Black
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyamide (PA9T), Nylon 9T
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

07:37:51 10/18/2018