Photo Not Available
GCB60DHAR-S793 120 Position Female Connector PCI 3.3V 32 Bit (PCI-X) Gold 0.050" (1.27mm) Black
Product Overview
Digi-Key Part Number GCB60DHAR-S793-ND
Copy   GCB60DHAR-S793-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GCB60DHAR-S793

Copy   GCB60DHAR-S793
Description CONN PCI CARDEDGE FEMALE 120POS
Copy   CONN PCI CARDEDGE FEMALE 120POS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

120 Position Female Connector PCI 3.3V 32 Bit (PCI-X) Gold 0.050" (1.27mm) Black

Copy   120 Position Female Connector PCI 3.3V 32 Bit (PCI-X) Gold 0.050" (1.27mm) Black
Documents & Media
Datasheets .050” Right Angle
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type PCI 3.3V 32 Bit (PCI-X)
Gender Female
Number of Positions/Bay/Row 11; 49
Number of Positions 120
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Read Out Dual
Features Board Lock
Mounting Type Through Hole, Right Angle
Termination Solder, Staggered
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Hairpin Bellows
Color Black
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyamide (PA9T), Nylon 9T
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

04:03:32 3/23/2019