USD
Favorite

Photo Not Available
GCA10DTMH 20 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Black
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 4.35800 $43.58

Submit a request for quotation on quantities greater than those displayed.

GCA10DTMH

Datasheet
Digi-Key Part Number GCA10DTMH-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCA10DTMH
Copy  
Description CONN EDGE DUAL FMALE 20POS 0.125
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

20 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Black

Copy  
Documents & Media
Datasheets .125 Female Card Edge Datasheet
Environmental Information Sullins RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tray 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 10
Number of Positions 20
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.125" (3.18mm)
Read Out Dual
Features -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Loop Bellows
Color Black
Flange Feature Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyamide (PA9T), Nylon 9T
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1