Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number GBM30DCCD-S189-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GBM30DCCD-S189

Description CONN EDGE DUAL FMALE 60POS 0.156
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Edgecards .156 in Data Sheet
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 30
Number of Positions 60
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Hairpin Bellows
Color Black
Flange Feature Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyamide (PA9T), Nylon 9T
 
Additional Resources
Standard Package ? 1

20:40:44 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.02200 $70.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback