Add To Favorites
Photo Not Available
GBM24DSEH-S243
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 5.75900 $57.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GBM24DSEH-S243-ND
Copy   GBM24DSEH-S243-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GBM24DSEH-S243

Copy   GBM24DSEH-S243
Description CONN EDGE DUAL FMALE 48POS 0.156
Copy   CONN EDGE DUAL FMALE 48POS 0.156
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Edgecards .156 in Datasheet
Edgecard .156 CC,LP Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 24
Number of Positions 48
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Single
Features -
Mounting Type Panel Mount
Termination Solder Eyelet(s)
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Full Bellows
Color Black
Flange Feature Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyamide (PA9T), Nylon 9T
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

10:27:39 12/15/2018