Add To Favorites
Photo Not Available
GBM02DREN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 2.47700 $24.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GBM02DREN-ND
Copy   GBM02DREN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GBM02DREN

Copy   GBM02DREN
Description CONN EDGE DUAL FEMALE 4POS 0.156
Copy   CONN EDGE DUAL FEMALE 4POS 0.156
Documents & Media
Datasheets Edgecards .156 in Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 2
Number of Positions 4
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features -
Mounting Type Free Hanging (In-Line)
Termination Solder Eyelet(s)
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Full Bellows
Color Black
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyamide (PA9T), Nylon 9T
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

18:47:03 1/18/2019