Add To Favorites
Photo Not Available
GBC15DRYI-S734
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.04000 $70.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GBC15DRYI-S734-ND
Copy   GBC15DRYI-S734-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GBC15DRYI-S734

Copy   GBC15DRYI-S734
Description CONN EDGE DUAL FMALE 30POS 0.100
Copy   CONN EDGE DUAL FMALE 30POS 0.100
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets .100” [2.54 mm]
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 15
Number of Positions 30
Card Thickness 0.031" (0.79mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Full Bellows
Color Black
Flange Feature Top Mount Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyamide (PA9T), Nylon 9T
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

16:10:04 10/23/2018