USD
Favorite

Photo Not Available
GBB92DHRN-S378 184 Position Female Connector PCI 5V 64 Bit Gold 0.050" (1.27mm) Black
Price & Procurement
571 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.50000 $18.50
10 16.70000 $167.00
25 16.00000 $400.00
50 15.00000 $750.00
100 14.50000 $1,450.00
250 13.70000 $3,425.00
500 13.30000 $6,650.00

Submit a request for quotation on quantities greater than those displayed.

GBB92DHRN-S378

Datasheet
Digi-Key Part Number S9705-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GBB92DHRN-S378
Copy  
Description CONN PCI CARDEDGE FEMALE 184POS
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

184 Position Female Connector PCI 5V 64 Bit Gold 0.050" (1.27mm) Black

Copy  
Documents & Media
Datasheets .050” High Density Card Edge
Environmental Information Sullins RoHS3
Online Catalog Card Edge Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tube 
Part Status Active
Card Type PCI 5V 64 Bit
Gender Female
Number of Positions/Bay/Row 49|| 11|| 32
Number of Positions 184
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Read Out Dual
Features Board Guide, Card Extender
Mounting Type Board Edge, Straddle Mount
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Hairpin Bellows
Color Black
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyamide (PA9T), Nylon 9T
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names GBB92DHRN-S378-ND
S9705