Add To Favorites
Photo Not Available
GBB92DHAN-S329
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.52500 $225.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GBB92DHAN-S329-ND
Copy   GBB92DHAN-S329-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GBB92DHAN-S329

Copy   GBB92DHAN-S329
Description CONN PCI CARDEDGE FEMALE 184POS
Copy   CONN PCI CARDEDGE FEMALE 184POS
Documents & Media
Datasheets .050” Right Angle
Environmental Information RoHS Cert
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type PCI 3.3V 64 Bit
Gender Female
Number of Positions/Bay/Row 11; 49; 32
Number of Positions 184
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Read Out Dual
Features -
Mounting Type Through Hole, Right Angle
Termination Solder, Staggered
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Hairpin Bellows
Color Black
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyamide (PA9T), Nylon 9T
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 10

23:30:23 1/18/2019