Add To Favorites
Photo Not Available
GBB92DHAD-S329
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.52500 $225.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GBB92DHAD-S329-ND
Copy   GBB92DHAD-S329-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GBB92DHAD-S329

Copy   GBB92DHAD-S329
Description CONN PCI CARDEDGE FEMALE 184POS
Copy   CONN PCI CARDEDGE FEMALE 184POS
Documents & Media
Datasheets .050” Right Angle
Environmental Information RoHS Cert
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type PCI 3.3V 64 Bit
Gender Female
Number of Positions/Bay/Row 11; 49; 32
Number of Positions 184
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Read Out Dual
Features -
Mounting Type Through Hole, Right Angle
Termination Solder, Staggered
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Hairpin Bellows
Color Black
Flange Feature Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyamide (PA9T), Nylon 9T
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

13:10:33 1/20/2019