Add To Favorites
Photo Not Available
GBB80DHAR 160 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.47200 $224.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GBB80DHAR-ND
Copy   GBB80DHAR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GBB80DHAR

Copy   GBB80DHAR
Description CONN EDGE DUAL FMALE 160POS .050
Copy   CONN EDGE DUAL FMALE 160POS .050
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

160 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black

Copy   160 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Documents & Media
Datasheets xxBxxDHxx (DHA, DHB) Drawing
.050” Edgecards Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 80
Number of Positions 160
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Read Out Dual
Features Board Lock
Mounting Type Through Hole, Right Angle
Termination Solder, Staggered
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Hairpin Bellows
Color Black
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyamide (PA9T), Nylon 9T
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

08:47:50 3/20/2019