Add To Favorites
Photo Not Available
GBB66DHAT-S621
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.01100 $190.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GBB66DHAT-S621-ND
Copy   GBB66DHAT-S621-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GBB66DHAT-S621

Copy   GBB66DHAT-S621
Description CONN MCA FMALE 132POS 0.050 GOLD
Copy   CONN MCA FMALE 132POS 0.050 GOLD
Documents & Media
Datasheets High Density Card Edge Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type MCA
Gender Female
Number of Positions/Bay/Row 11; 45; 10
Number of Positions 132
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Read Out Dual
Features -
Mounting Type Through Hole, Right Angle
Termination Solder, Staggered
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Hairpin Bellows
Color Black
Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyamide (PA9T), Nylon 9T
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

18:36:18 1/20/2019