Add To Favorites
Photo Not Available
GBA24DRSD-S288
Product Overview
Digi-Key Part Number GBA24DRSD-S288-ND
Copy   GBA24DRSD-S288-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GBA24DRSD-S288

Copy   GBA24DRSD-S288
Description CONN EDGE DUAL FMALE 48POS 0.125
Copy   CONN EDGE DUAL FMALE 48POS 0.125
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Female Card Edge Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 24
Number of Positions 48
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.125" (3.18mm)
Read Out Dual
Features Card Extender
Mounting Type Board Edge, Straddle Mount
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Loop Bellows
Color Black
Flange Feature Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyamide (PA9T), Nylon 9T
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 6.99200 $69.92

Submit a request for quotation on quantities greater than those displayed.

09:28:37 9/23/2018