Add To Favorites
Photo Not Available
ESM44DRYF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.02500 $190.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ESM44DRYF-ND
Copy   ESM44DRYF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESM44DRYF

Copy   ESM44DRYF
Description CONN EDGE DUAL FMALE 88POS 0.156
Copy   CONN EDGE DUAL FMALE 88POS 0.156
Documents & Media
Datasheets Edgecards .156 in Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 44
Number of Positions 88
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Full Bellows
Color Blue
Flange Feature Top Mount Opening, Floating Bobbin, 0.116" (2.95mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

09:33:39 1/17/2019