Add To Favorites
Photo Not Available
ESA50DRMD-S664 100 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Blue
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.52800 $225.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ESA50DRMD-S664-ND
Copy   ESA50DRMD-S664-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESA50DRMD-S664

Copy   ESA50DRMD-S664
Description CONN EDGE DUAL FMALE 100POS .125
Copy   CONN EDGE DUAL FMALE 100POS .125
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

100 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Blue

Copy   100 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Blue
Documents & Media
Datasheets yyAyyDyyy-S664 Drawing
.125 Female Edgecards Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 50
Number of Positions 100
Card Thickness 0.125" (3.18mm)
Number of Rows 2
Pitch 0.125" (3.18mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Wire Wrap
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Loop Bellows
Color Blue
Flange Feature Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

10:11:46 3/19/2019