USD
Favorite

Photo Not Available
EEM22DSUN 44 Position Female Connector Non Specified - Dual Edge Tin 0.156" (3.96mm) Blue
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 4.35800 $43.58

Submit a request for quotation on quantities greater than those displayed.

EEM22DSUN

Datasheet
Digi-Key Part Number EEM22DSUN-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEM22DSUN
Copy  
Description CONN EDGE DUAL FMALE 44POS 0.156
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

44 Position Female Connector Non Specified - Dual Edge Tin 0.156" (3.96mm) Blue

Copy  
Documents & Media
Datasheets Edgecards .156 in Datasheet
xxMxxDSXx Drawing
Environmental Information Sullins RoHS3
HTML Datasheet xxMxxDSXx Drawing
Edgecards .156 in Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tray 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 22
Number of Positions 44
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Single
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Tin
Contact Finish Thickness 100.0µin (2.54µm)
Contact Type Full Bellows
Color Blue
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1