Add To Favorites
Photo Not Available
EEM18DTKT-S288
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.29100 $72.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EEM18DTKT-S288-ND
Copy   EEM18DTKT-S288-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EEM18DTKT-S288

Copy   EEM18DTKT-S288
Description CONN EDGE DUAL FMALE 36POS 0.156
Copy   CONN EDGE DUAL FMALE 36POS 0.156
Documents & Media
Datasheets Edgecards .156 (in) Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 18
Number of Positions 36
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features Card Extender
Mounting Type Board Edge, Straddle Mount
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Tin
Contact Finish Thickness 100.0µin (2.54µm)
Contact Type Loop Bellows
Color Blue
Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

10:38:57 1/16/2019