Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number EEM08DTAN-S273-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EEM08DTAN-S273

Description CONN EDGE DUAL FMALE 16POS 0.156
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Edgecards
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 8
Number of Positions 16
Card Thickness 0.093" (2.36mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Tin
Contact Finish Thickness 100.0µin (2.54µm)
Contact Type Loop Bellows
Color Blue
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
 
Additional Resources
Standard Package ? 1

00:43:15 5/28/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 6.98700 $69.87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback