Add To Favorites
Photo Not Available
EEC26DRYI-S13
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.01500 $70.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EEC26DRYI-S13-ND
Copy   EEC26DRYI-S13-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EEC26DRYI-S13

Copy   EEC26DRYI-S13
Description CONN EDGE DUAL FMALE 52POS 0.100
Copy   CONN EDGE DUAL FMALE 52POS 0.100
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets .100” [2.54 mm] Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 26
Number of Positions 52
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features Card Extender
Mounting Type Board Edge, Straddle Mount
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Tin
Contact Finish Thickness 100.0µin (2.54µm)
Contact Type Full Bellows
Color Blue
Flange Feature Top Mount Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

22:23:11 1/23/2019